892-041-523-101

Heilind Number:EDA892-041-523-101
Manufacturer:EDAC
Manufacturer Number:892-041-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-041-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-041-523-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a sleek and durable solution in classic black. Designed for optimal performance, it boasts a 3 A amperage capacity and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in high-temperature environments. With a single row layout and 41 copper alloy contact positions, it offers seamless connectivity for your electronic components. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics project. Upgrade your setup with this essential component today.