892-041-523-103

Heilind Number:EDA892-041-523-103
Manufacturer:EDAC
Manufacturer Number:892-041-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-041-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-041-523-103

Detailed Description

Upgrade your connectivity solutions with our High Temp Card Edge Connector. Designed for peak performance, this connector features a sleek black finish and is engineered to withstand high temperatures, making it ideal for industrial and rugged environments. With a current rating of 3A and housing made of UL 94V-0 Polyphenylene Sulfide, reliability is at the forefront of its design. Its single row configuration and 41 positions provide ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. The .1 inch pitch and .2 inch row spacing allow for precise alignment, and with a straight mount orientation, installation is seamless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB application requiring durability and performance.