892-041-540-102

Heilind Number:EDA892-041-540-102
Manufacturer:EDAC
Manufacturer Number:892-041-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-041-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-041-540-102

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector. Designed for precision and durability, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in extreme environments. With a single row layout and 41 copper alloy contact positions, it offers seamless integration for your electronic components. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial applications. Elevate your PCB assembly with this essential connector, a vital component in our extensive range of high-quality board-to-board connectivity solutions.