892-041-540-112

Heilind Number:EDA892-041-540-112
Manufacturer:EDAC
Manufacturer Number:892-041-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-041-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-041-540-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and performance, this black connector features a single row, offering 41 positions with a pitch of .1 inch. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in extreme conditions, with an operating temperature range of -40 to 105°C. Perfect for board-to-board applications, its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our top-of-the-line connector for seamless and efficient electronic connections.