892-041-541-103

Heilind Number:EDA892-041-541-103
Manufacturer:EDAC
Manufacturer Number:892-041-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-041-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-041-541-103

Detailed Description

Enhance connectivity within your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 41 positions, it offers seamless integration for your PCB needs. The contact material, made from Copper Alloy, guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in environments ranging from -40 to 105°C, it's perfect for a wide range of industrial settings. Trust in this connector's superior quality and precision engineering to meet your connectivity requirements with ease.