892-041-542-108

Heilind Number:EDA892-041-542-108
Manufacturer:EDAC
Manufacturer Number:892-041-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-041-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-041-542-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 41 positions, it offers seamless integration for your electronic projects. The copper alloy contacts ensure efficient power transfer, while the .1 inch pitch and .2 inch row spacing provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temp environments. Trust in its straight mount orientation for easy installation, making it a must-have for any PCB assembly. Elevate your connectivity game with this essential component.