892-041-544-104

Heilind Number:EDA892-041-544-104
Manufacturer:EDAC
Manufacturer Number:892-041-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-041-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-041-544-104

Detailed Description

Introducing our High Temp Card Edge Connector, an essential component for seamless board-to-board PCB connections. Designed for optimal performance in high-temperature environments, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 41 positions, it offers efficient connectivity in a compact form. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Choose this black connector for dependable and high-speed data transfer in your next project.