892-041-558-101

Heilind Number:EDA892-041-558-101
Manufacturer:EDAC
Manufacturer Number:892-041-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-041-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-041-558-101

Detailed Description

Enhance your high-temperature PCB connections with this reliable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in demanding environments. With a single row configuration and a total of 41 positions, it offers seamless connectivity for your PCB boards. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Perfect for right-angle mounting, this connector is a versatile solution for various applications. Plus, with an operating temperature range of -40 to 105 °C, it's ideal for both standard and extreme conditions. Upgrade your setup with this essential component for a seamless and high-performance connection.