892-041-558-108

Heilind Number:EDA892-041-558-108
Manufacturer:EDAC
Manufacturer Number:892-041-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-041-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-041-558-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for precision and durability, this connector features 41 positions for seamless integration. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a contact material of Copper Alloy, you can count on reliable conductivity. The right-angle mount orientation offers flexibility in installation, while the .1 inch pitch and .2 inch row spacing allow for efficient PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, making it a must-have in your electronic assembly toolkit. Upgrade to the best in class and experience seamless connectivity like never before.