892-041-558-112

Heilind Number:EDA892-041-558-112
Manufacturer:EDAC
Manufacturer Number:892-041-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-041-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-041-558-112

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single row with 41 positions, ensuring seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliability even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment and efficient signal transmission. The right-angle mount orientation further enhances accessibility in tight spaces. Upgrade your electronic assemblies with this top-of-the-line component, perfect for a wide range of applications.