892-041-559-101

Heilind Number:EDA892-041-559-101
Manufacturer:EDAC
Manufacturer Number:892-041-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-041-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-041-559-101

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Featuring a sleek black design and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. With a single row layout and 41 positions, it offers seamless connectivity for your electronic devices. The contact material, Copper Alloy, guarantees efficient signal transmission, while the precise pitch of .1 inch and row spacing of .2 inch optimize spacing on your PCB. Designed for convenience, it boasts a right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance to elevate your PCB connectivity needs.