892-041-559-103

Heilind Number:EDA892-041-559-103
Manufacturer:EDAC
Manufacturer Number:892-041-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-041-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-041-559-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 41 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable signal transmission, while the precise pitch and row spacing of .1 and .2 inches, respectively, allow for efficient PCB integration. Whether for industrial machinery or telecommunications equipment, its robust construction and right-angle mount orientation make it a versatile choice. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-performance application. Elevate your PCB design with this essential component.