892-041-559-107

Heilind Number:EDA892-041-559-107
Manufacturer:EDAC
Manufacturer Number:892-041-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-041-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-041-559-107

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, a must-have for seamless board-to-board PCB connections. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With 41 positions and a compact .1 inch pitch, it offers ample connectivity options while saving valuable space on your PCB. The copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications where reliability is key. Trust in our quality connector to keep your systems running smoothly.