892-041-559-112

Heilind Number:EDA892-041-559-112
Manufacturer:EDAC
Manufacturer Number:892-041-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-041-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-041-559-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black color and a single row configuration with 41 positions for seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliability. Featuring a pitch of .1 inches and a row spacing of .2 inches, it ensures precise alignment and efficient data transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for high-power applications. The right-angle mount orientation offers flexibility in installation, making it a versatile choice for various projects. Stay ahead in the connectivity game with this top-of-the-line Card Edge Connector.