892-042-500-101

Heilind Number:EDA892-042-500-101
Manufacturer:EDAC
Manufacturer Number:892-042-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-500-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 42 positions, perfect for efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in demanding environments. The Copper Alloy contacts guarantee reliable conductivity, while the black housing adds a sleek finish to your assembly. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where performance is paramount. Trust in our connector for seamless board-to-board connections that meet your high standards.