892-042-500-102

Heilind Number:EDA892-042-500-102
Manufacturer:EDAC
Manufacturer Number:892-042-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-500-102

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for high performance, this connector is essential for your electronic projects. Featuring a sleek black finish and constructed with durable UL 94V-0 Polyphenylene Sulfide housing material, it guarantees longevity and reliability. With a compact single-row design and a total of 42 positions, it offers ample connectivity options. The contact material is made of high-quality Copper Alloy, ensuring optimal conductivity. The connector's pitch and row spacing of .1 in and .2 in, respectively, allow for easy integration onto PCBs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.