892-042-500-104

Heilind Number:EDA892-042-500-104
Manufacturer:EDAC
Manufacturer Number:892-042-500-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-500-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a low amperage of 3A, it maintains efficient power transmission while offering seamless connectivity. The Copper Alloy contact material guarantees reliable signal transfer, while the precise pitch of 0.1 inches allows for secure attachment. Boasting a single row configuration with 42 positions, it accommodates a variety of connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications, from industrial machinery to consumer electronics. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.