892-042-500-112

Heilind Number:EDA892-042-500-112
Manufacturer:EDAC
Manufacturer Number:892-042-500-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-500-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-500-112

Detailed Description

Discover our High Temp Card Edge Connector, an essential component for your electronic connections. Designed for efficiency and reliability, this black connector features a single row with 42 positions, ideal for seamless board-to-board PCB connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability even in harsh environments, with an operating temperature range of -40 to 105°C. Whether in straight mount orientation or other configurations, this connector delivers outstanding performance, meeting stringent quality standards. Upgrade your connectivity solutions with this high-quality component.