892-042-500-202

Heilind Number:EDA892-042-500-202
Manufacturer:EDAC
Manufacturer Number:892-042-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-500-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-500-202

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With 42 positions spread across 2 rows, it offers ample connectivity options while maintaining a compact .1-inch pitch. The copper alloy contacts guarantee reliable power delivery, with an amperage rating of 3A. Perfect for seamless board-to-board connections, this connector boasts a straight mount orientation and precise .2-inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105°C, it's an essential component for high-performance electronics. Trust in our Card Edge Connector for robust, efficient connectivity solutions.