892-042-500-207

Heilind Number:EDA892-042-500-207
Manufacturer:EDAC
Manufacturer Number:892-042-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-500-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-500-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Engineered for durability and performance, this connector features UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transfer at a maximum amperage of 3A. With two rows of 42 positions each, it offers ample space for your connections at a pitch of .1 inches. The straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in our connector's quality and efficiency for seamless board-to-board connectivity.