892-042-520-101

Heilind Number:EDA892-042-520-101
Manufacturer:EDAC
Manufacturer Number:892-042-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-520-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and efficient signal transmission. With a single-row, 42-position configuration and a .1-inch pitch, it offers seamless integration onto your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, meeting the demands of modern electronics. Trust in its quality for optimal board-to-board connectivity.