892-042-520-102

Heilind Number:EDA892-042-520-102
Manufacturer:EDAC
Manufacturer Number:892-042-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-520-102

Detailed Description

Our High Temp Card Edge Connector offers reliable connectivity in demanding environments. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and resistance to high temperatures. With a low amperage of 3 A, it efficiently powers your devices while maintaining safety standards. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise connectivity. With 42 positions in a single row, it allows for seamless board-to-board connections. Its straight mount orientation offers easy installation, and it operates flawlessly in a wide temperature range from -40 to 105 °C. Perfect for a range of applications, this connector is a reliable solution for your PCB connectivity needs.