892-042-520-104

Heilind Number:EDA892-042-520-104
Manufacturer:EDAC
Manufacturer Number:892-042-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-520-104

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration into your PCB setup, its sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures both durability and safety. With one row of 42 positions and a pitch of .1 inches, this connector guarantees a secure and efficient connection. The contact material, made of robust Copper Alloy, can handle an amperage of 3A with ease. Whether you require straight or right-angle mounting, its versatile design accommodates both orientations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various industrial applications. Trust in its performance to streamline your board-to-board connections with precision and reliability.