892-042-520-107

Heilind Number:EDA892-042-520-107
Manufacturer:EDAC
Manufacturer Number:892-042-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-520-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for high-temperature environments. With a sleek black finish and housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector not only offers durability but also meets stringent safety standards. Featuring a single row layout with 42 positions and a .1-inch pitch, it ensures efficient signal transmission. The contact material, made of Copper Alloy, guarantees excellent conductivity. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.