892-042-520-108

Heilind Number:EDA892-042-520-108
Manufacturer:EDAC
Manufacturer Number:892-042-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-520-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance. With a current rating of 3 A and a pitch of .1 in, it's perfect for demanding applications. This single-row connector with 42 positions offers seamless board-to-board connectivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for industrial and electronic systems. Trust in our connector for secure and efficient signal transmission in any environment.