892-042-520-202

Heilind Number:EDA892-042-520-202
Manufacturer:EDAC
Manufacturer Number:892-042-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-520-202

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Crafted with precision, this connector ensures reliable performance in even the most demanding environments. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee secure and efficient transmission, while the 42-position, dual-row design offers ample connectivity. With a pitch of .1 inch and row spacing of .2 inch, it's perfect for tight layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this Black connector for optimal board-to-board connectivity in your projects.