892-042-520-203

Heilind Number:EDA892-042-520-203
Manufacturer:EDAC
Manufacturer Number:892-042-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-520-203

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek, black connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inch, it offers reliable power transmission at a maximum amperage of 3A. Boasting 42 positions and a straight mount orientation, it facilitates efficient board-to-board connections with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and high-temperature applications. Trust in its superior quality and precision engineering for all your connectivity needs.