892-042-520-204

Heilind Number:EDA892-042-520-204
Manufacturer:EDAC
Manufacturer Number:892-042-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-520-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in demanding environments. With a contact material of Copper Alloy, it guarantees efficient conductivity, while its dual-row layout with 42 positions allows for versatile connectivity options. The .1-inch pitch and .2-inch row spacing offer precision in alignment, perfect for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where robust performance is essential. Upgrade your setup with this premium component and experience superior connectivity like never before.