892-042-520-207

Heilind Number:EDA892-042-520-207
Manufacturer:EDAC
Manufacturer Number:892-042-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-520-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in harsh conditions. With 42 positions spread across 2 rows, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial settings. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on your circuit boards. Trust in this essential component for seamless board-to-board connections.