892-042-520-208

Heilind Number:EDA892-042-520-208
Manufacturer:EDAC
Manufacturer Number:892-042-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-520-208

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish, this connector is not only visually appealing but also robust, with a housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of copper alloy contacts, it offers efficient power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 42 positions ensure ample connectivity options. Perfect for board-to-board applications, this connector allows for seamless integration in your electronic designs. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it guarantees reliable performance in extreme conditions. Elevate your connectivity solutions with this essential component.