892-042-521-103

Heilind Number:EDA892-042-521-103
Manufacturer:EDAC
Manufacturer Number:892-042-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-521-103

Detailed Description

Upgrade your circuit connections with our High Temp Card Edge Connector, designed for seamless integration on PCBs. With a sleek black finish and durable housing made from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in high-temperature environments. Featuring a single row layout with 42 positions, it offers ample connectivity for your electronic projects. The contact material, Copper Alloy, guarantees efficient signal transmission while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight mounting orientation or versatility in installation, this connector delivers. Operate with confidence across a wide temperature range, from -40 to 105 °C, knowing that your connections are secure. Upgrade your PCB setups with this essential component in the Board To Board PCB Connectors category.