892-042-521-112

Heilind Number:EDA892-042-521-112
Manufacturer:EDAC
Manufacturer Number:892-042-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-521-112

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With a single row housing featuring 42 copper alloy contacts, it ensures reliable connectivity even in extreme conditions. The 0.1-inch pitch and 0.2-inch row spacing allow for precise positioning on your PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any advanced electronics setup. Explore our range of PCB connectors for more innovative solutions.