892-042-521-202

Heilind Number:EDA892-042-521-202
Manufacturer:EDAC
Manufacturer Number:892-042-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-521-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for efficiency and durability, this essential component boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme conditions. With two rows and a total of 42 positions, it offers ample connectivity for your devices. The contact material, crafted from Copper Alloy, guarantees seamless data transmission. Featuring a pitch of .1 in and row spacing of .2 in, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your electronic projects. Trust in its straight mount orientation for effortless installation. Explore our wide range of Products,Connectors,PCB Connectors,Board To Board PCB Connectors,Card Edge Connectors for all your connectivity needs.