892-042-521-203

Heilind Number:EDA892-042-521-203
Manufacturer:EDAC
Manufacturer Number:892-042-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-521-203

Detailed Description

Elevate your high-temperature board-to-board connections with our cutting-edge Card Edge Connector. Designed for performance in demanding environments, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme conditions. With two rows of 42 copper alloy contacts, each offering a current rating of 3 A, it provides robust connectivity for your PCB assemblies. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a perfect choice for industrial applications where reliability is paramount. Trust in our superior quality connector to deliver seamless performance, every time.