892-042-521-204

Heilind Number:EDA892-042-521-204
Manufacturer:EDAC
Manufacturer Number:892-042-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-521-204

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in demanding conditions. With a contact material of Copper Alloy and a high amperage rating of 3A, it guarantees efficient power transmission. The connector boasts a double-row configuration and a total of 42 positions, offering ample connectivity options. Its .1-inch pitch and .2-inch row spacing enable precise connection to PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various applications. Trust in this black-colored connector for seamless board-to-board connections in your projects.