892-042-521-207

Heilind Number:EDA892-042-521-207
Manufacturer:EDAC
Manufacturer Number:892-042-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-521-207

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, this connector ensures reliable performance in demanding environments. Featuring two rows of 42 positions each, it provides ample connectivity for your application. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Designed for straight mounting orientation, it offers flexibility in your layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suited for a wide range of industrial and commercial uses. Trust in our connector to deliver consistent power and data transmission in even the most challenging conditions.