892-042-521-208

Heilind Number:EDA892-042-521-208
Manufacturer:EDAC
Manufacturer Number:892-042-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-521-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating, it guarantees reliable power transmission. Its copper alloy contact material and 42 positions offer efficient signal transfer, while the 2-row configuration and .1-inch pitch provide versatility in connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Whether you're working on industrial machinery or sensitive electronics, trust in our Card Edge Connector for seamless and secure board-to-board connections. Elevate your project's performance with this essential component.