892-042-523-103

Heilind Number:EDA892-042-523-103
Manufacturer:EDAC
Manufacturer Number:892-042-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-523-103

Detailed Description

Introducing a high temperature card edge connector designed for reliable board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in any electronic application. With a single row layout and a total of 42 positions, it offers ample connectivity for your devices. The copper alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperature ranges from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation makes installation easy and convenient. Upgrade your PCB setups with this versatile and high-performance card edge connector.