892-042-523-104

Heilind Number:EDA892-042-523-104
Manufacturer:EDAC
Manufacturer Number:892-042-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-523-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 42 copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. The robust UL 94V-0 Polyphenylene Sulfide housing offers superior durability, even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it provides precise and secure board-to-board attachment. Its straight mount orientation simplifies installation, making it an essential component for your PCB connectivity needs.