892-042-523-108

Heilind Number:EDA892-042-523-108
Manufacturer:EDAC
Manufacturer Number:892-042-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-523-108

Detailed Description

Enhance your electronic connections with this high-temp card edge connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance even in extreme conditions. With a compact design featuring one row and 42 positions, this connector offers seamless board-to-board connectivity. The copper alloy contacts guarantee efficient power transmission, while the black color adds a sleek touch to your setup. Suitable for a variety of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with this versatile component.