892-042-523-203

Heilind Number:EDA892-042-523-203
Manufacturer:EDAC
Manufacturer Number:892-042-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-523-203

Detailed Description

Experience high-performance connectivity with our High Temp Card Edge Connector. Designed for reliable power delivery, this connector features a robust construction with a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in extreme conditions. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its dual-row design with 42 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise PCB assembly. Perfect for board-to-board applications, this connector boasts a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial environments. Trust in its quality and performance for seamless connectivity in your electronic projects.