892-042-523-204

Heilind Number:EDA892-042-523-204
Manufacturer:EDAC
Manufacturer Number:892-042-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-523-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches, it offers reliable power transmission at an amperage of 3 A. Boasting 42 positions and a row spacing of .2 inches, it provides ample connectivity options for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to integrate into your projects. Trust in this connector for seamless Board to Board PCB connections that meet the highest standards of quality and performance.