892-042-523-212

Heilind Number:EDA892-042-523-212
Manufacturer:EDAC
Manufacturer Number:892-042-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-523-212

Detailed Description

Enhance your electronic device's connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures reliable power transmission at an amperage of 3A. The two rows of 42 positions offer ample connectivity options, while the straight mount orientation allows for seamless installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board connection needs. Upgrade your system with this high-quality component, perfect for a variety of applications in the electronics industry.