892-042-524-101

Heilind Number:EDA892-042-524-101
Manufacturer:EDAC
Manufacturer Number:892-042-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-524-101

Detailed Description

Elevate your high-temperature connectivity solutions with our Black High Temp Card Edge Connector. Designed for seamless integration on PCBs, this high-performance connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in harsh environments. With a single row configuration and 42 copper alloy contact positions, it offers optimal power transmission at a 3A amperage. The .1-inch pitch and .2-inch row spacing provide precise alignment, while straight mount orientation facilitates easy assembly. Engineered to excel in demanding conditions, it maintains peak performance in temperatures ranging from -40 to 105°C. Perfect for a range of applications, this connector is a must-have for professionals in the electronics industry.