892-042-524-103

Heilind Number:EDA892-042-524-103
Manufacturer:EDAC
Manufacturer Number:892-042-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-524-103

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 42 positions, it ensures seamless and efficient board-to-board connectivity. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Engineered for durability, it can withstand operating temperatures ranging from -40 to 105°C. Whether for industrial or commercial applications, this connector is a must-have for seamless and secure PCB integration. Elevate your connectivity game with this essential component.