892-042-524-108

Heilind Number:EDA892-042-524-108
Manufacturer:EDAC
Manufacturer Number:892-042-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-524-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a single row layout with 42 positions and a .1-inch pitch, perfect for board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durable performance even in harsh operating conditions ranging from -40 to 105 °C. With a 3A amperage rating, it guarantees efficient power transmission. The straight mount orientation and .2-inch row spacing make installation and alignment a breeze. Trust in this essential component for seamless and secure electronic connections.