892-042-524-112

Heilind Number:EDA892-042-524-112
Manufacturer:EDAC
Manufacturer Number:892-042-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-524-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is made of UL 94V-0 Polyphenylene Sulfide housing material, ensuring both durability and safety. With a single row configuration and a pitch of .1 inches, it offers seamless integration on your circuit board. The Copper Alloy contact material guarantees reliable conductivity, while its 42 positions accommodate multiple connections. Suitable for straight mount orientation, it operates flawlessly within a wide temperature range from -40 to 105°C. Elevate your connectivity solutions with this essential component for your electronic projects.