892-042-524-201

Heilind Number:EDA892-042-524-201
Manufacturer:EDAC
Manufacturer Number:892-042-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-524-201

Detailed Description

Enhance connectivity in high-temperature environments with our sleek black Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy, ensuring reliable power transmission at an amperage of 3A. With two rows of 42 positions each, it offers ample connectivity options on a .1-inch pitch with .2-inch row spacing. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding applications. Its straight mount orientation and efficient design make it a versatile and essential component for any PCB assembly project.