892-042-524-203

Heilind Number:EDA892-042-524-203
Manufacturer:EDAC
Manufacturer Number:892-042-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-524-203

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connector. Engineered for top-tier performance, this connector boasts a sleek black design and a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in even the most demanding environments. With two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers seamless connectivity for up to 42 positions. Its straight mount orientation simplifies installation, while its high operating temperature range of -40 to 105 °C guarantees reliable functionality. Upgrade your setup with this essential component for optimal performance and longevity.