892-042-524-208

Heilind Number:EDA892-042-524-208
Manufacturer:EDAC
Manufacturer Number:892-042-524-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-042-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-042-524-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a crucial component designed for demanding applications. Boasting a sleek black color and crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in high-temperature environments. With two rows and a total of 42 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts guarantee secure and efficient data transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Trust in its straight mount orientation for easy installation and seamless integration. Elevate your PCB assembly with this essential component.